text.skipToContent text.skipToNavigation

Manufacturer Part #

SZNZ9F5V6ST5G

Zener Diode Single 5.6V 2% 60Ohm 250mW Automotive

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
onsemi SZNZ9F5V6ST5G - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 0.25W
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 1µA
Impedance: 60Ω
Operating Temp Range: -65°C to +150°C
Voltage Temperature Coefficient: 2.5mV/K
Capacitance: 115pF
Configuration: Single
Working Voltage-Nom: 5.6V
No of Terminals: 2
Package Style:  SOD-923
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
16000
Multiple Of:
8000
Total
$564.80
USD
Quantity
Unit Price
8,000
$0.0359
16,000
$0.0353
32,000
$0.0348
40,000
$0.0346
120,000+
$0.0336
Product Variant Information section