text.skipToContent text.skipToNavigation

Manufacturer Part #

TLZ5V1B-GS18

DIODE ZENER 5.1V 500MW SOD80

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TLZ5V1B-GS18 - Technical Attributes
Attributes Table
Power Dissipation: 0.5W
Forward (Drive) Current: 0.2A
Forward Voltage: 1.5V
Reverse Current-Max: 2µA
Impedance: 20Ω
Configuration: Single
Working Voltage-Nom: 5.1V
No of Terminals: 2
Package Style:  SOD-80 (LL-34)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$766.00
USD
Quantity
Unit Price
10,000
$0.0766
20,000+
$0.0744
Product Variant Information section