text.skipToContent text.skipToNavigation

Manufacturer Part #

TZM5258B-GS08

TZM52XX Series 36 V 500 mW 200 mA Small Signal Zener Diode - SOD-80

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2312
Product Specification Section
Vishay TZM5258B-GS08 - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 200mA
Forward Voltage: 1.1V
Reverse Current-Max: 0.1µA
Voltage Tolerance: 5%
Impedance: 70Ω
Configuration: Single
Dimension: L  3.7mm x D  1.6mm
Working Voltage-Nom: 36V
No of Terminals: 2
Package Style:  SOD-80 (LL-34)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
12500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$907.50
USD
Quantity
Unit Price
2,500
$0.077
5,000
$0.0757
7,500
$0.0749
10,000
$0.0743
12,500+
$0.0726
Product Variant Information section