text.skipToContent text.skipToNavigation

Manufacturer Part #

TZMC20-GS08

Diode Zener Single 20V 5% 500mW Automotive 2-Pin Mini-MELF SOD-80

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2548
Product Specification Section
Vishay TZMC20-GS08 - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 200mA
Forward Voltage: 1.5V
Reverse Current-Max: 0.1µA
Voltage Tolerance: 6%
Impedance: 55Ω
Operating Temp Range: -65°C to +175°C
Zener Current: 5mA
Voltage Temperature Coefficient: 1.1mV/K
Capacitance: 15pF
Configuration: Single
Height - Max: 1.6mm
Dimension: L  3.7mm x D  1.6mm
Working Voltage-Nom: 20V
No of Terminals: 2
Package Style:  MINI MELF (SOD-80C)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
12500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$748.75
USD
Quantity
Unit Price
2,500
$0.0624
5,000
$0.0613
7,500
$0.0607
12,500
$0.0599
25,000+
$0.0583
Product Variant Information section