text.skipToContent text.skipToNavigation

Manufacturer Part #

UDZSTE-1712B

UDZS12B Series 12 V 0.1 uA 200 mW Surface Mount Zener Diode - SOD-323

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM UDZSTE-1712B - Technical Attributes
Attributes Table
Power Dissipation: 200mW
Reverse Current-Max: 0.1µA
Working Voltage-Nom: 12V
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$110.70
USD
Quantity
Unit Price
3,000
$0.0369
9,000
$0.0359
12,000
$0.0357
30,000
$0.0349
45,000+
$0.0342
Product Variant Information section