text.skipToContent text.skipToNavigation

Manufacturer Part #

ZGL41-130A-E3/96

ZGL41 Series 1 W 130 V Glass Passivated Power Voltage-Regulating Diode-DO-213AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay ZGL41-130A-E3/96 - Technical Attributes
Attributes Table
Power Dissipation: 1W
Forward Voltage: 1.5V
Reverse Current-Max: 1µA
Working Voltage-Nom: 130V
Package Style:  DO-213AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
3000
Multiple Of:
1500
Total
$1,755.00
USD
Quantity
Unit Price
1,500+
$0.585
Product Variant Information section