text.skipToContent text.skipToNavigation

Manufacturer Part #

ZM4739A-GS08

ZM4739A Series 9.1 ±5 % V 1 W Surface Mount Zener Diode - DO-213AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay ZM4739A-GS08 - Technical Attributes
Attributes Table
Power Dissipation: 1W
Forward (Drive) Current: 28mA
Reverse Current-Max: 10µA
Working Voltage-Nom: 9.1V
Package Style:  DO-213AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
12500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,400.00
USD
Quantity
Unit Price
1,500
$0.115
3,000
$0.114
4,500
$0.113
7,500
$0.112
15,000+
$0.11
Product Variant Information section