text.skipToContent text.skipToNavigation

Manufacturer Part #

ZM4755A-GS08

ZM4755A Series 1 W 43 V 5 % Tolerance Zener Diode - MELF Glass Case

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
Vishay ZM4755A-GS08 - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 1W
Reverse Current-Max: 5µA
Voltage Tolerance: 5%
Impedance: 70Ω
Operating Temp Range: 175°C
Configuration: Single
Working Voltage-Nom: 43V
No of Terminals: 2
Package Style:  DO-213AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,500
USA:
7,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1500
Multiple Of:
1500
Total
$193.50
USD
Quantity
Unit Price
1,500
$0.129
3,000
$0.127
4,500
$0.126
7,500+
$0.124
Product Variant Information section