text.skipToContent text.skipToNavigation

Manufacturer Part #

ZMY24-GS08

ZMY Series 24 V 1 W Surface Mount Zener Diode - DO-213AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
Vishay ZMY24-GS08 - Technical Attributes
Attributes Table
Power Dissipation: 1W
Reverse Current-Max: 0.5µA
Impedance:
Zener Current: 29mA
Configuration: Single
Dimension: L  5.2mm x D  2.6mm
Working Voltage-Nom: 24V
No of Terminals: 2
Package Style:  DO-213AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
12000
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,099.20
USD
Quantity
Unit Price
1,500
$0.0954
3,000
$0.0938
6,000
$0.0921
7,500
$0.0916
22,500+
$0.0884
Product Variant Information section