text.skipToContent text.skipToNavigation

Manufacturer Part #

271KD14

270 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO 271KD14 - Technical Attributes
Attributes Table
Capacitance: 740pF
Clamping Voltage-Max: 455V
Peak Output Current: 6kA
Varistor Voltage Range: 243V to 297V
Energy: 70J
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.60
USD
Quantity
Unit Price
400
$0.0615
6,000
$0.0599
10,000
$0.0592
30,000
$0.0577
50,000+
$0.0564
Product Variant Information section