text.skipToContent text.skipToNavigation

Manufacturer Part #

AVR-M1608C080MTAAB

Varistor MLV 5.5VDC 30A 8V 0603 SMD Automotive T/R

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
TDK AVR-M1608C080MTAAB - Technical Attributes
Attributes Table
Capacitance: 650pF
Clamping Voltage-Max: 15V
Peak Output Current: 30A
Rated Voltage: 5.5V
Varistor Voltage Range: 6.4V to 9.6V
Current Rating: 2A
Energy: 90mJ
Operating Temp Range: -40°C to +85°C
No of Terminals: 2
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$206.80
USD
Quantity
Unit Price
4,000
$0.0517
12,000
$0.0504
16,000
$0.0501
40,000
$0.0491
60,000+
$0.0481
Product Variant Information section