text.skipToContent text.skipToNavigation

Manufacturer Part #

B72205S300K101

B722 Series 38 V 30 Vrms 93 V Clamp 100 A 720 pF StandarD Leaded Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
TDK EPCOS B72205S300K101 - Technical Attributes
Attributes Table
Capacitance: 720pF
Clamping Voltage-Max: 93V
Peak Output Current: 100A
Rated Voltage: 38|V
RMS Voltage-Max: 30V
Mounting Method: Through Hole
Pricing Section
Global Stock:
18,014
USA:
18,014
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
200
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.80
USD
Quantity
Unit Price
200
$0.114
500
$0.111
1,500
$0.108
5,000
$0.105
15,000+
$0.0997
Product Variant Information section