text.skipToContent text.skipToNavigation

Manufacturer Part #

B72207S271K101

B722 Series 350V 275 Vrms 710 V Clamp 1200 A 110 pF StandarD Leaded Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
TDK EPCOS B72207S271K101 - Technical Attributes
Attributes Table
Capacitance: 110pF
Clamping Voltage-Max: 710V
Peak Output Current: 1200A
Rated Voltage: 350|V
RMS Voltage-Max: 275V
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$98.50
USD
Quantity
Unit Price
1,000
$0.0985
3,000
$0.0959
5,000
$0.0947
20,000
$0.0916
30,000+
$0.0896
Product Variant Information section