text.skipToContent text.skipToNavigation

Manufacturer Part #

B72210S1140K102

B722 Series 16 V 14 Vrms 43 V Clamp 500 A 5.2 nF Automotive Leaded Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B72210S1140K102 - Technical Attributes
Attributes Table
Capacitance: 5.2nF
Clamping Voltage-Max: 43V
Peak Output Current: 500A
Rated Voltage: 16V
RMS Voltage-Max: 14V
Varistor Voltage Range: 19.8V to 24.2V
Current Rating: 5A
Energy: 2J
Insulation Resistance: 100MΩ
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Diameter: 13mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,050.00
USD
Quantity
Unit Price
500
$0.36
1,500
$0.35
5,000
$0.345
10,000+
$0.335
Product Variant Information section