text.skipToContent text.skipToNavigation

Manufacturer Part #

B72210S500K151

B722 Series 65 V 50 Vrms 135 V Clamp 2500 A 950 pF StandarD Leaded Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B72210S500K151 - Technical Attributes
Attributes Table
Capacitance: 950pF
Clamping Voltage-Max: 135V
Peak Output Current: 2500A
Rated Voltage: 65|V
RMS Voltage-Max: 50V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$522.00
USD
Quantity
Unit Price
1,500
$0.176
3,000
$0.174
6,000
$0.172
7,500
$0.171
22,500+
$0.167
Product Variant Information section