text.skipToContent text.skipToNavigation

Manufacturer Part #

B72214S170K101

B722 Series 22 V 17 Vrms 53 V Clamp 1000 A 8200 pF StandarD Leaded Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 2120
Product Specification Section
TDK EPCOS B72214S170K101 - Technical Attributes
Attributes Table
Capacitance: 8200pF
Clamping Voltage-Max: 53V
Rated Voltage: 22V
RMS Voltage-Max: 17V
Varistor Voltage Range: 24.3V to 29.7V
Current Rating: 10A
Energy: 5J
Insulation Resistance: 100MΩ
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Diameter: 15.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,500
USA:
3,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
125
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.63
USD
Quantity
Unit Price
125
$0.181
300
$0.178
1,250
$0.174
3,000
$0.171
12,500+
$0.164
Product Variant Information section