text.skipToContent text.skipToNavigation

Manufacturer Part #

B72214S200K101

B722 Series 28 V 20 Vrms 65 V Clamp 1000 A 6800 pF StandarD Leaded Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B72214S200K101 - Technical Attributes
Attributes Table
Capacitance: 6800pF
Clamping Voltage-Max: 65V
Rated Voltage: 28V
RMS Voltage-Max: 20V
Varistor Voltage Range: 243V to 297V
Current Rating: 10A
Energy: 6J
Insulation Resistance: 100MΩ
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Diameter: 15.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$555.00
USD
Quantity
Unit Price
500
$0.19
1,500
$0.186
2,500
$0.185
10,000
$0.18
15,000+
$0.177
Product Variant Information section