text.skipToContent text.skipToNavigation

Manufacturer Part #

B72530T500K62

CT Series 1210 50 Vrms 250 pF Surface Mount Ceramic Multilayer Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
TDK EPCOS B72530T500K62 - Technical Attributes
Attributes Table
Capacitance: 250pF
Clamping Voltage-Max: 135V
Peak Output Current: 200A
Rated Voltage: 65|V
RMS Voltage-Max: 50V
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$480.00
USD
Quantity
Unit Price
2,000
$0.24
8,000
$0.235
10,000+
$0.23
Product Variant Information section