text.skipToContent text.skipToNavigation

Manufacturer Part #

B72570D120A60

CD Series 12 V 46 V Clamp 82 pF Surface Mount CeraDiodes Standard Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B72570D120A60 - Technical Attributes
Attributes Table
Capacitance: 82pF
Clamping Voltage-Max: 46V
Rated Voltage: 12|V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
12000
Multiple Of:
4000
Total
$858.00
USD
Quantity
Unit Price
4,000
$0.0726
8,000
$0.0715
16,000
$0.0703
20,000
$0.07
60,000+
$0.0677
Product Variant Information section