text.skipToContent text.skipToNavigation

Manufacturer Part #

B72590D50A60

CD Series 5.6 V 24V Clamp 10 A 180 pF Surface Mount CeraDiodes Standard Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 2324
Product Specification Section
TDK EPCOS B72590D50A60 - Technical Attributes
Attributes Table
Capacitance: 180pF
Clamping Voltage-Max: 24V
Peak Output Current: 10A
Rated Voltage: 5.6|V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$481.00
USD
Quantity
Unit Price
10,000
$0.0481
20,000
$0.0473
30,000
$0.0469
40,000
$0.0466
50,000+
$0.0456
Product Variant Information section