Manufacturer Part #
ERZ-E11A431
E Series ZNR Surge Absorber Straight Lead 430 V 6000 A 13mm Through Hole MOV
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Bulk Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2529 | ||||||||||
Product Specification Section
Panasonic Industry ERZ-E11A431 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry ERZ-E11A431 - Technical Attributes
Attributes Table
| Capacitance: | 400pF |
| Clamping Voltage-Max: | 710V |
| Peak Output Current: | 6000A |
| Rated Voltage: | 350V |
| RMS Voltage-Max: | 275V |
| Varistor Voltage Range: | 387V to 473V |
| Current Rating: | 50A |
| Energy: | 155J |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +125°C |
| No of Terminals: | 2 |
| Diameter: | 13mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
200
$0.138
1,000
$0.134
2,500
$0.132
6,250
$0.13
15,000+
$0.126
Product Variant Information section
Available Packaging
Package Qty:
50 per Bulk
Package Style:
RADIAL
Mounting Method:
Through Hole