text.skipToContent text.skipToNavigation

Manufacturer Part #

ERZ-V05D390

ZNR Series 25 VAC 31 VDC 1 A 700 pF Type D Through Hole Varistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ERZ-V05D390 - Technical Attributes
Attributes Table
Capacitance: 700pF
Clamping Voltage-Max: 86V
Peak Output Current: 1A
Rated Voltage: 31|V
RMS Voltage-Max: 25V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$165.00
USD
Quantity
Unit Price
1,000
$0.0825
3,000
$0.0804
5,000
$0.0794
20,000
$0.0768
30,000+
$0.0751
Product Variant Information section