text.skipToContent text.skipToNavigation

Manufacturer Part #

ERZ-V05D431

ZNR-V Series 350 VDC 275 VAC RMS 745 V Clamp Radial Transient Surge Absorber

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2501
Product Specification Section
Panasonic Industry ERZ-V05D431 - Technical Attributes
Attributes Table
Capacitance: 70pF
Clamping Voltage-Max: 745V
Peak Output Current: 5A
Rated Voltage: 350|V
RMS Voltage-Max: 275V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$82.50
USD
Quantity
Unit Price
1,000
$0.0825
3,000
$0.0804
5,000
$0.0794
20,000
$0.0768
30,000+
$0.0751
Product Variant Information section