text.skipToContent text.skipToNavigation

Manufacturer Part #

ERZ-V20D271

V Series 225 VDC 175 V RMS 270 V 10 kA Through Hole Transient/Surge Absorber

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ERZ-V20D271 - Technical Attributes
Attributes Table
Capacitance: 1300pF
Clamping Voltage-Max: 455V
Peak Output Current: 10kA
Rated Voltage: 175V
RMS Voltage-Max: 225V
Varistor Voltage Range: 247V to 303V
Current Rating: 1A
Energy: 190J
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Diameter: 20mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$560.00
USD
Quantity
Unit Price
40
$0.585
125
$0.57
300
$0.56
1,250
$0.545
3,000+
$0.525
Product Variant Information section