text.skipToContent text.skipToNavigation

Manufacturer Part #

ERZ-V20D470

ERZ-V Series Ø20 mm 3 kA 47 V Radial Straight Leads Transient/Surge Absorber

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2143
Product Specification Section
Panasonic Industry ERZ-V20D470 - Technical Attributes
Attributes Table
Capacitance: 13500pF
Clamping Voltage-Max: 93V
Peak Output Current: 3kA
Rated Voltage: 38|V
RMS Voltage-Max: 30V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$550.00
USD
Quantity
Unit Price
1,000
$0.55
2,000
$0.54
3,000
$0.535
5,000+
$0.525
Product Variant Information section