text.skipToContent text.skipToNavigation

Manufacturer Part #

ERZ-VF2M680

ERZ-VF Series 40 Vrms 56 VDC 125 A 68 V Surface Mount Surge Absorber

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ERZ-VF2M680 - Technical Attributes
Attributes Table
Clamping Voltage-Max: 135V
Peak Output Current: 2.5A
Rated Voltage: 56V
RMS Voltage-Max: 40V
Varistor Voltage Range: 61V to 75V
Energy: 2.5J
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,080.00
USD
Quantity
Unit Price
2,000
$0.54
4,000
$0.53
6,000+
$0.525
Product Variant Information section