text.skipToContent text.skipToNavigation

Manufacturer Part #

LSP10277S

LSP Series 277 VAC 510 VCl 20 kA LED Lighting Surge Protection Module

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2525
Product Specification Section
Littelfuse LSP10277S - Technical Attributes
Attributes Table
Clamping Voltage-Max: 320kV
Peak Output Current: 20kA
RMS Voltage-Max: 277V
Insulation Resistance: 1000MΩ
Operating Temp Range: -45°C to +85°C
Storage Temperature Range: -45°C to +110°C
No of Terminals: 3
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
17,655
USA:
17,655
31,776
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.34
USD
Quantity
Unit Price
2
$11.67
10
$11.53
30
$11.43
75
$11.35
200+
$11.18