text.skipToContent text.skipToNavigation

Manufacturer Part #

MLV0603E30703T

MLV Series 0603 9 VDC 7 V RMS 20 V Clamp 30 A 550 pF SMT Multilayer Varistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
Vishay MLV0603E30703T - Technical Attributes
Attributes Table
Capacitance: 550pF
Clamping Voltage-Max: 20V
Peak Output Current: 30A
Rated Voltage: 5.6|30V
RMS Voltage-Max: 7V
Varistor Voltage Range: 11V to 14V
Current Rating: 1mA
Energy: 0.1J
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Case Size: 0603 (1608 Metric)
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$282.00
USD
Quantity
Unit Price
4,000
$0.0705
8,000
$0.0694
16,000
$0.0683
20,000
$0.068
60,000+
$0.0658
Product Variant Information section