text.skipToContent text.skipToNavigation

Manufacturer Part #

S20K250

B722 Series 320 V 250 Vrms 650 V Clamp 8000 A 940 pF StandarD Leaded Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
TDK EPCOS S20K250 - Technical Attributes
Attributes Table
Capacitance: 940pF
Clamping Voltage-Max: 650V
Peak Output Current: 8000A
Rated Voltage: 320|V
RMS Voltage-Max: 250V
Mounting Method: Through Hole
Pricing Section
Global Stock:
6,409
USA:
6,409
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
125
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.63
USD
Quantity
Unit Price
125
$0.181
300
$0.178
1,250
$0.174
3,000
$0.171
12,500+
$0.164
Product Variant Information section