text.skipToContent text.skipToNavigation

Manufacturer Part #

S20K420

B722 Series 560 V 420 Vrms 1120 V Clamp 8000 A 550 pF StandarD Leaded Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 2225
Product Specification Section
TDK EPCOS S20K420 - Technical Attributes
Attributes Table
Capacitance: 550pF
Clamping Voltage-Max: 1120V
Peak Output Current: 8000A
Rated Voltage: 560|V
RMS Voltage-Max: 420V
Mounting Method: Through Hole
Pricing Section
Global Stock:
157
USA:
157
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
30
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.50
USD
Quantity
Unit Price
30
$0.75
100
$0.73
250
$0.72
1,000
$0.70
2,500+
$0.67
Product Variant Information section