Manufacturer Part #
TMOV20RP275EL3T7
TMOV Series 350 Vdc 275 Vrms 710 V Clamp 10000 A 900 pF Radial Varistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:300 per Reel Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse TMOV20RP275EL3T7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse TMOV20RP275EL3T7 - Technical Attributes
Attributes Table
| Capacitance: | 900pF |
| Clamping Voltage-Max: | 710V |
| Rated Voltage: | 350V |
| RMS Voltage-Max: | 275V |
| Varistor Voltage Range: | 387V to 473V |
| Energy: | 190J |
| Insulation Resistance: | 1000MΩ |
| Operating Temp Range: | -55°C to +85°C |
| Storage Temperature Range: | -55°C to +125°C |
| Diameter: | 20m |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
300
$1.05
600
$1.03
1,500
$1.01
3,000+
$0.985
Product Variant Information section
Available Packaging
Package Qty:
300 per Reel
Mounting Method:
Through Hole