text.skipToContent text.skipToNavigation

Manufacturer Part #

V10E550P

Var MOV 550VAC/745VDC 3500A 1001V Radial Bulk

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V10E550P - Technical Attributes
Attributes Table
Capacitance: 100pF
Clamping Voltage-Max: 1500V
Peak Output Current: 25A
Rated Voltage: 754V
RMS Voltage-Max: 550V
Varistor Voltage Range: 819V to 1001V
Current Rating: 3500A
Energy: 95J
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 12.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,350.00
USD
Quantity
Unit Price
1,000
$0.275
4,000
$0.27
15,000+
$0.26
Product Variant Information section