text.skipToContent text.skipToNavigation

Manufacturer Part #

V130LA5P

LA Series 175 VDC 130 V RMS 340 V Clamp 2500 A 450 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V130LA5P - Technical Attributes
Attributes Table
Capacitance: 450pF
Clamping Voltage-Max: 340V
Peak Output Current: 2500A
Rated Voltage: 175V
RMS Voltage-Max: 130V
Varistor Voltage Range: 184.5V to 225.5V
Current Rating: 1mA
Energy: 20J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 10mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
5000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$366.50
USD
Quantity
Unit Price
250
$0.0773
750
$0.0754
2,500
$0.0733
7,500
$0.0714
25,000+
$0.0677
Product Variant Information section