text.skipToContent text.skipToNavigation

Manufacturer Part #

V130LS1P

LS Series 175 VDC 130 V RMS 390 V Clamp 1200 A 180 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
Littelfuse V130LS1P - Technical Attributes
Attributes Table
Capacitance: 180pF
Clamping Voltage-Max: 390V
Peak Output Current: 1200A
Rated Voltage: 175V
RMS Voltage-Max: 130V
Varistor Voltage Range: 198V to 242V
Current Rating: 1mA
Energy: 11J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 7mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$109.00
USD
Quantity
Unit Price
1,000
$0.109
3,000
$0.107
5,000
$0.106
20,000
$0.104
30,000+
$0.102
Product Variant Information section