text.skipToContent text.skipToNavigation

Manufacturer Part #

V130LS20AP

LS Series 175 VDC 130 V RMS 340 V Clamp 6500 A 1900 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V130LS20AP - Technical Attributes
Attributes Table
Capacitance: 1900pF
Clamping Voltage-Max: 340V
Peak Output Current: 6500A
Rated Voltage: 175V
RMS Voltage-Max: 130V
Varistor Voltage Range: 184.5V to 225.5V
Current Rating: 1mA
Energy: 70J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 20mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$430.00
USD
Quantity
Unit Price
500
$0.22
1,500
$0.215
10,000
$0.21
15,000+
$0.205
Product Variant Information section