text.skipToContent text.skipToNavigation

Manufacturer Part #

V130LS2P

LS Series 175 VDC 130 V RMS 340 V Clamp 1200 A 180 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2545
Product Specification Section
Littelfuse V130LS2P - Technical Attributes
Attributes Table
Capacitance: 180pF
Clamping Voltage-Max: 340V
Peak Output Current: 1200A
Rated Voltage: 175V
RMS Voltage-Max: 130V
Varistor Voltage Range: 184.5V to 225.5V
Current Rating: 1mA
Energy: 11J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 7mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$133.00
USD
Quantity
Unit Price
1,000
$0.133
3,000
$0.131
5,000
$0.13
15,000
$0.127
25,000+
$0.125
Product Variant Information section