text.skipToContent text.skipToNavigation

Manufacturer Part #

V131DA40

DA Series 175 VDC 130 V RMS 345 V Clamp 40000 A 10000 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2215
Product Specification Section
Littelfuse V131DA40 - Technical Attributes
Attributes Table
Capacitance: 10000pF
Clamping Voltage-Max: 345V
Peak Output Current: 40000A
Rated Voltage: 175|V
RMS Voltage-Max: 130V
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.71
USD
Quantity
Unit Price
1
$20.71
5
$20.43
20
$20.19
50
$20.03
125+
$19.73
Product Variant Information section