text.skipToContent text.skipToNavigation

Manufacturer Part #

V140LA2P

LA Series 180 VDC 140 V RMS 360 V Clamp 1200 A 160 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2601
Product Specification Section
Littelfuse V140LA2P - Technical Attributes
Attributes Table
Capacitance: 160pF
Clamping Voltage-Max: 360V
Peak Output Current: 1200A
Rated Voltage: 180V
RMS Voltage-Max: 140V
Varistor Voltage Range: 198V to 242V
Current Rating: 1A
Energy: 12J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 7mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
40,414
USA:
40,414
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
150
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.20
USD
Quantity
Unit Price
150
$0.148
400
$0.145
1,500
$0.142
4,000
$0.14
15,000+
$0.134
Product Variant Information section