text.skipToContent text.skipToNavigation

Manufacturer Part #

V14MLA0402NR

MLA Series 0402 14 VDC 10 V RMS 39 V Clamp 20 A 70 pF SMT Multilayer Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2602
Product Specification Section
Littelfuse V14MLA0402NR - Technical Attributes
Attributes Table
Capacitance: 70pF
Clamping Voltage-Max: 39V
Peak Output Current: 20A
Rated Voltage: 14|V
RMS Voltage-Max: 10V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
60,000
USA:
60,000
40,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$850.00
USD
Quantity
Unit Price
10,000
$0.085
20,000
$0.0836
30,000
$0.0828
40,000+
$0.0817
Product Variant Information section