text.skipToContent text.skipToNavigation

Manufacturer Part #

V150LA20BP

LA Series 200 VDC 150 V RMS 360 V Clamp 6500 A 1600 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2451
Product Specification Section
Littelfuse V150LA20BP - Technical Attributes
Attributes Table
Capacitance: 1600pF
Clamping Voltage-Max: 360V
Peak Output Current: 6500A
Rated Voltage: 175|1200V
RMS Voltage-Max: 150V
Varistor Voltage Range: 216V to 243V
Current Rating: 1mA
Energy: 80J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 20mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
719
Germany:
719
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$127.50
USD
Quantity
Unit Price
500
$0.255
1,500
$0.25
7,500
$0.245
12,500+
$0.24
Product Variant Information section