text.skipToContent text.skipToNavigation

Manufacturer Part #

V150LA20CP

C-11 Series Ø20 mm 150 Vrms 395 Vclamp Radial Metal Oxide Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V150LA20CP - Technical Attributes
Attributes Table
Clamping Voltage-Max: 395V
Peak Output Current: 10kA
RMS Voltage-Max: 150V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$570.00
USD
Quantity
Unit Price
500
$0.39
1,500
$0.38
5,000
$0.37
7,500+
$0.365
Product Variant Information section