text.skipToContent text.skipToNavigation

Manufacturer Part #

V150ZA4P

ZA Series 127 VDC 95 V RMS 250 V Clamp 2500 A 600 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2602
Product Specification Section
Littelfuse V150ZA4P - Technical Attributes
Attributes Table
Capacitance: 600pF
Clamping Voltage-Max: 250V
Peak Output Current: 2500A
Rated Voltage: 127V
RMS Voltage-Max: 95V
Varistor Voltage Range: 135V to 165V
Current Rating: 1mA
Energy: 15J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 10mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.00
USD
Quantity
Unit Price
100
$0.21
250
$0.205
1,000
$0.20
2,500
$0.198
10,000+
$0.19
Product Variant Information section