text.skipToContent text.skipToNavigation

Manufacturer Part #

V175LT2P

Var MOV 175VAC/225VDC 1200A 297V Thru-Hole Radial T/R

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V175LT2P - Technical Attributes
Attributes Table
Capacitance: 130pF
Clamping Voltage-Max: 455V
Peak Output Current: 1.2kA
Rated Voltage: 225V
RMS Voltage-Max: 175V
Varistor Voltage Range: 243V to 297V
Current Rating: 10A
Energy: 15J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 7mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,440.00
USD
Quantity
Unit Price
1,000
$0.15
3,000
$0.147
5,000
$0.146
10,000
$0.144
20,000+
$0.141
Product Variant Information section