text.skipToContent text.skipToNavigation

Manufacturer Part #

V18MLA0805NH

MLA Series 0805 18 VDC 14 V RMS 44 V Clamp 120A 520 pF SMT Multilayer Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2612
Product Specification Section
Littelfuse V18MLA0805NH - Technical Attributes
Attributes Table
Capacitance: 520pF
Clamping Voltage-Max: 44V
Peak Output Current: 120A
Rated Voltage: 18V
RMS Voltage-Max: 14V
Varistor Voltage Range: 22V to 28V
Current Rating: 1mA
Energy: 0.3J
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 2
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
40,000
USA:
40,000
7,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$492.50
USD
Quantity
Unit Price
2,500
$0.197
5,000
$0.195
7,500
$0.194
10,000
$0.193
12,500+
$0.189