text.skipToContent text.skipToNavigation

Manufacturer Part #

V18ZA2P

ZA Series 14 VDC 10 V RMS 36 V Clamp 500 A 200 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
Littelfuse V18ZA2P - Technical Attributes
Attributes Table
Capacitance: 200pF
Clamping Voltage-Max: 36V
Peak Output Current: 500A
Rated Voltage: 14|V
RMS Voltage-Max: 10V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$102.00
USD
Quantity
Unit Price
1,000
$0.102
3,000
$0.0994
5,000
$0.0982
20,000
$0.0949
30,000+
$0.0928
Product Variant Information section