text.skipToContent text.skipToNavigation

Manufacturer Part #

V20E320P

UltraMOV® Series 420 VDC 320 V RMS 840 V Clamp 10000 A 750 pF Radial Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2002
Product Specification Section
Littelfuse V20E320P - Technical Attributes
Attributes Table
Capacitance: 750pF
Clamping Voltage-Max: 840V
Peak Output Current: 10000A
Rated Voltage: 420V
RMS Voltage-Max: 320V
Varistor Voltage Range: 459V to 561V
Current Rating: 1mA
Energy: 273J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 23mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$134.00
USD
Quantity
Unit Price
400
$0.335
1,200
$0.33
2,000
$0.325
6,000
$0.32
10,000+
$0.315
Product Variant Information section