text.skipToContent text.skipToNavigation

Manufacturer Part #

V20E320PL1B7

UltraMOV® Series 420 VDC 320 V RMS 840 V Clamp 10000 A 750 pF Radial Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V20E320PL1B7 - Technical Attributes
Attributes Table
Capacitance: 750pF
Clamping Voltage-Max: 840V
Peak Output Current: 10000A
Rated Voltage: 420|V
RMS Voltage-Max: 320V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1200
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$612.00
USD
Quantity
Unit Price
400
$0.525
1,200
$0.51
4,000
$0.50
6,000+
$0.49
Product Variant Information section