text.skipToContent text.skipToNavigation

Manufacturer Part #

V20E625P

UltraMOV Series 825 VDC 625 Vrms 250 pF 1650 V Clamp Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V20E625P - Technical Attributes
Attributes Table
Capacitance: 250pF
Clamping Voltage-Max: 1650V
Rated Voltage: 825|V
RMS Voltage-Max: 625V
Varistor Voltage Range: 900V to 1100V
Energy: 400J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
Diameter: 20m
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
1,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1200
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$834.00
USD
Quantity
Unit Price
30
$0.75
100
$0.73
250
$0.715
1,000
$0.695
2,500+
$0.67
Product Variant Information section