text.skipToContent text.skipToNavigation

Manufacturer Part #

V24ZA50P

ZA Series 18 VDC 14 V RMS 43 V Clamp 2000 A 18000 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2620
Product Specification Section
Littelfuse V24ZA50P - Technical Attributes
Attributes Table
Capacitance: 18000pF
Clamping Voltage-Max: 43V
Peak Output Current: 2000A
Rated Voltage: 5.5|615V
RMS Voltage-Max: 14V
Varistor Voltage Range: 20.7V to 25.3V
Current Rating: 1mA
Energy: 100J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 20mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.50
USD
Quantity
Unit Price
100
$0.225
250
$0.22
1,000
$0.215
2,500
$0.21
10,000+
$0.20
Product Variant Information section