text.skipToContent text.skipToNavigation

Manufacturer Part #

V250LA4P

LA Series 330 VDC 250 V RMS 650 V ClA 1200 A 90 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2545
Product Specification Section
Littelfuse V250LA4P - Technical Attributes
Attributes Table
Capacitance: 90pF
Clamping Voltage-Max: 650V
Peak Output Current: 1200A
Rated Voltage: 330V
RMS Voltage-Max: 250V
Varistor Voltage Range: 351V to 429V
Current Rating: 1mA
Energy: 21J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 7mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
9
Germany:
9
36,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
9
Multiple Of:
1500
Total
$0.26
USD
Quantity
Unit Price
1,500
$0.0291
6,000
$0.0282
22,500
$0.0274
37,500
$0.0271
75,000+
$0.0262
Product Variant Information section